White 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-04-W9

DigiKey Part Number
0039000059-04-W9-ND
Manufacturer
Manufacturer Product Number
0039000059-04-W9
Description
4" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.50600¥55.06
30¥5.09433¥152.83
50¥4.91340¥245.67
100¥4.67790¥467.79
250¥4.38476¥1,096.19
500¥4.17542¥2,087.71
1,000¥3.97596¥3,975.96
2,500¥3.72696¥9,317.40
5,000¥3.54914¥17,745.70
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥5.50600
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: ¥5.50600
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥5.50600
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: ¥5.50600
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: ¥5.50600
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: ¥4.97800
3" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: ¥5.24600
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: ¥5.76600
6" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: ¥6.02500
8" PRE-CRIMP A2064 WHITE
In-Stock: 10
Unit Price: ¥6.27600
Assembly Component