Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-06-L0

DigiKey Part Number
0039000040-06-L0-ND
Manufacturer
Manufacturer Product Number
0039000040-06-L0
Description
6" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.49700¥54.97
30¥5.08833¥152.65
50¥4.90800¥245.40
100¥4.67340¥467.34
250¥4.38080¥1,095.20
500¥4.17132¥2,085.66
1,000¥3.97211¥3,972.11
2,500¥3.72342¥9,308.55
5,000¥3.54570¥17,728.50
Manufacturers Standard Package
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: ¥5.49700
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: ¥5.49700
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: ¥5.49700
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: ¥5.49700
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: ¥5.49700
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 200
Unit Price: ¥4.41400
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥4.83500
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥5.05800
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥5.28200
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: ¥6.45500
Assembly Component