



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.90300 | ¥69.03 |
| 30 | ¥6.38633 | ¥191.59 |
| 50 | ¥6.15960 | ¥307.98 |
| 100 | ¥5.86500 | ¥586.50 |
| 250 | ¥5.49704 | ¥1,374.26 |
| 500 | ¥5.23438 | ¥2,617.19 |
| 1,000 | ¥4.98450 | ¥4,984.50 |
| 2,500 | ¥4.67238 | ¥11,680.95 |
| 5,000 | ¥4.44946 | ¥22,247.30 |











