Yellow 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-Y9-D

DigiKey Part Number
0039000038-12-Y9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-12-Y9-D
Description
12" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.49600¥84.96
30¥7.85767¥235.73
50¥7.57760¥378.88
100¥7.21600¥721.60
250¥6.76368¥1,690.92
500¥6.44068¥3,220.34
1,000¥6.13315¥6,133.15
2,500¥5.74927¥14,373.18
5,000¥5.47501¥27,375.05
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 1167
Unit Price: ¥8.49600
12" PRE-CRIMP A2064 BLUE
In-Stock: 750
Unit Price: ¥8.49600
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥8.49600
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: ¥8.49600
12" PRE-CRIMP A2064 ORANGE
In-Stock: 1
Unit Price: ¥8.49600
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥5.92700
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥6.18600
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥6.44600
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥6.70600
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥6.96500
Assembly Component