



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.50900 | ¥65.09 |
| 30 | ¥6.01933 | ¥180.58 |
| 50 | ¥5.80500 | ¥290.25 |
| 100 | ¥5.52750 | ¥552.75 |
| 250 | ¥5.18120 | ¥1,295.30 |
| 500 | ¥4.93374 | ¥2,466.87 |
| 1,000 | ¥4.69810 | ¥4,698.10 |
| 2,500 | ¥4.40394 | ¥11,009.85 |
| 5,000 | ¥4.19380 | ¥20,969.00 |











