



0026605160 | |
|---|---|
DigiKey Part Number | WM19523-ND |
Manufacturer | |
Manufacturer Product Number | 0026605160 |
Description | CONN HEADER R/A 16POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026605160 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Shrouded - 1 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.37600 | ¥183.76 |
| 400 | ¥14.16010 | ¥5,664.04 |
| 800 | ¥13.48434 | ¥10,787.47 |
| 1,200 | ¥13.10423 | ¥15,725.08 |
| 5,200 | ¥11.81735 | ¥61,450.22 |





