Connector Header Through Hole 18 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.156" (3.96mm)
0026604180
0026604180

0026604180

DigiKey Part Number
WM13469-ND
Manufacturer
Manufacturer Product Number
0026604180
Description
CONN HEADER VERT 18POS 3.96MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026604180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Bulk
Overall Contact Length
0.720" (18.29mm)
Part Status
Active
Insulation Height
0.446" (11.33mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-640445-8TE Connectivity AMP Connectors374A112536-ND¥17.70000Similar
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥11.54500¥115.45
100¥9.80820¥980.82
600¥8.64242¥5,185.45
1,200¥8.22996¥9,875.95
5,400¥7.40179¥39,969.67
10,200¥7.07733¥72,188.77
Manufacturers Standard Package