



0026482241 | |
|---|---|
DigiKey Part Number | WM50019-24-ND |
Manufacturer | |
Manufacturer Product Number | 0026482241 |
Description | CONN HEADER VERT 24POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482241 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.78000 | ¥93.78 |
| 10 | ¥79.73100 | ¥797.31 |
| 150 | ¥65.85840 | ¥9,878.76 |
| 600 | ¥59.72633 | ¥35,835.80 |
| 1,050 | ¥57.41709 | ¥60,287.94 |










