



0026202081 | |
|---|---|
DigiKey Part Number | WM13464-ND |
Manufacturer | |
Manufacturer Product Number | 0026202081 |
Description | CONN HEADER VERT 8POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026202081 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.175" (4.45mm) |
Packaging Bulk | Overall Contact Length 0.750" (19.05mm) |
Part Status Active | Insulation Height 0.125" (3.18mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥9.01400 | ¥90.14 |
| 300 | ¥7.08800 | ¥2,126.40 |
| 600 | ¥6.74935 | ¥4,049.61 |
| 1,200 | ¥6.42718 | ¥7,712.62 |
| 5,100 | ¥5.80366 | ¥29,598.67 |
| 10,200 | ¥5.52692 | ¥56,374.58 |

