




0022566107 | |
|---|---|
DigiKey Part Number | WM2797-ND |
Manufacturer | |
Manufacturer Product Number | 0022566107 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022566107 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.20500 | ¥92.05 |
| 25 | ¥8.63040 | ¥215.76 |
| 50 | ¥8.21700 | ¥410.85 |
| 100 | ¥7.82340 | ¥782.34 |
| 250 | ¥7.33316 | ¥1,833.29 |
| 500 | ¥6.98302 | ¥3,491.51 |
| 1,000 | ¥6.64957 | ¥6,649.57 |
| 2,500 | ¥6.23339 | ¥15,583.48 |








