




0022552503 | |
|---|---|
DigiKey Part Number | WM4881-ND |
Manufacturer | |
Manufacturer Product Number | 0022552503 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552503 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.60000 | ¥31.60 |
| 10 | ¥26.85900 | ¥268.59 |
| 25 | ¥25.17560 | ¥629.39 |
| 50 | ¥23.97220 | ¥1,198.61 |
| 100 | ¥22.82800 | ¥2,282.80 |
| 250 | ¥21.39800 | ¥5,349.50 |
| 500 | ¥20.37686 | ¥10,188.43 |
| 1,000 | ¥19.40467 | ¥19,404.67 |
| 2,500 | ¥18.19082 | ¥45,477.05 |


