0022284266 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 79
Unit Price: ¥13.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥100.13000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥110.06750

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥87.57000

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥72.24875
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥36.89500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥25.43000

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥59.54000

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥89.57500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥33.96875
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥19.52000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥38.79000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥32.41000
Datasheet
Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 26 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022284266

DigiKey Part Number
900-0022284266-ND
Manufacturer
Manufacturer Product Number
0022284266
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284266 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.455" (11.56mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68000-226HLFAmphenol CS (FCI)79609-3261-ND¥13.73000Similar
BBS-126-G-ASamtec Inc.0612-BBS-126-G-A-ND¥100.13000Similar
BHS-126-G-ASamtec Inc.0612-BHS-126-G-A-ND¥110.06750Similar
BHS-126-T-ASamtec Inc.0612-BHS-126-T-A-ND¥87.57000Similar
HTS-126-G-AASamtec Inc.0612-HTS-126-G-AA-ND¥72.24875Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes