8 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022172087

DigiKey Part Number
900-0022172087-ND
Manufacturer
Manufacturer Product Number
0022172087
Description
KK 100 PCB ASSY BTM 08 CKT GOLD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0022172087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.578" (14.68mm)
Packaging
Bulk
Contact Length - Post
0.132" (3.35mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female, Cat Ear
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4A per Contact
Number of Positions Loaded
All
Voltage Rating
500V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Board Edge, Through Hole, Right Angle
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,008¥9.32869¥9,403.32
Manufacturers Standard Package