




0022121022 | |
|---|---|
DigiKey Part Number | 23-0022121022-ND |
Manufacturer | |
Manufacturer Product Number | 0022121022 |
Description | CONN HEADER R/A 2POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022121022 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Bulk | Contact Length - Mating 0.295" (7.49mm) |
Part Status Active | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Insulation Height 0.248" (6.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 13.8µin (0.35µm) |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.77600 | ¥107.76 |
| 100 | ¥9.15740 | ¥915.74 |
| 500 | ¥8.17374 | ¥4,086.87 |
| 1,000 | ¥7.78356 | ¥7,783.56 |
| 5,000 | ¥6.94838 | ¥34,741.90 |
| 10,000 | ¥6.61708 | ¥66,170.80 |



