Connector Header Through Hole 7 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 7 position 0.098" (2.50mm)
Molex - Product of the Quarter - Mini-Fit

0022111071

DigiKey Part Number
900-0022111071-ND
Manufacturer
Manufacturer Product Number
0022111071
Description
CONN HEADER VERT 7POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022111071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.295" (7.49mm)
Packaging
Bulk
Contact Length - Post
0.134" (3.40mm)
Part Status
Discontinued at DigiKey
Overall Contact Length
0.559" (14.20mm)
Connector Type
Insulation Height
0.461" (11.70mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
13.8µin (0.35µm)
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 1 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 103 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥5.64968¥56,496.80

Other Suppliers on DigiKey

103In Stock
Ships from WEC