Connector Header Through Hole 15 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 15 position 0.098" (2.50mm)
22035155
22035155
Molex RF Connectors | Digi-Key Daily

0022035155

DigiKey Part Number
WM18899-ND
Manufacturer
Manufacturer Product Number
0022035155
Description
CONN HEADER VERT 15POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022035155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Mating
0.138" (3.50mm)
Packaging
Bulk
Contact Length - Post
0.138" (3.50mm)
Part Status
Active
Overall Contact Length
0.350" (8.89mm)
Connector Type
Insulation Height
0.232" (5.90mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,837
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.17700¥51.77
100¥4.39620¥439.62
500¥3.92366¥1,961.83
1,000¥3.73627¥3,736.27
5,000¥3.33516¥16,675.80
10,000¥3.17606¥31,760.60
Manufacturers Standard Package