
0022022115 | |
|---|---|
DigiKey Part Number | 900-0022022115-ND |
Manufacturer | |
Manufacturer Product Number | 0022022115 |
Description | CONN RCPT 11POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0022022115 Models |
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.311" (7.90mm) |
Packaging Tray | Contact Length - Post 0.132" (3.35mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female, Cat Ear | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,782 | ¥6.72736 | ¥11,988.16 |












