15 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm)
19-09-2157
19-09-2157
Molex RF Connectors | Digi-Key Daily

0019092157

DigiKey Part Number
23-0019092157-ND
Manufacturer
Manufacturer Product Number
0019092157
Description
CONN PLUG HSG 15POS 6.71MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019092157 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.264" (6.71mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.71mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.00000¥14.00
10¥11.92400¥119.24
25¥11.17280¥279.32
50¥10.63940¥531.97
100¥10.13020¥1,013.02
250¥9.49576¥2,373.94
500¥9.04228¥4,521.14
1,000¥8.61074¥8,610.74
2,500¥8.07181¥20,179.52
Manufacturers Standard Package