12 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Molex RF Connectors | Digi-Key Daily

0019091126

DigiKey Part Number
23-0019091126-ND
Manufacturer
Manufacturer Product Number
0019091126
Description
CONN RCPT HSG 12POS 6.71MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.264" (6.71mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.71mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.06700¥90.67
25¥8.50160¥212.54
50¥8.09440¥404.72
100¥7.70700¥770.70
250¥7.22384¥1,805.96
500¥6.87884¥3,439.42
1,000¥6.55037¥6,550.37
2,500¥6.14030¥15,350.75
Manufacturers Standard Package