Socket Contact Gold 32-36 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020085

DigiKey Part Number
0016020085-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0016020085
Description
CONN SOCKET 32-36AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
32-36 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 160,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60,000¥0.84737¥50,842.20

Other Suppliers on DigiKey

160,000In Stock
Ships from WEC