
0015916100 | |
|---|---|
DigiKey Part Number | 900-0015916100TR-ND - Tape & Reel (TR) 900-0015916100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0015916100 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916100 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥22.04800 | ¥220.48 |
| 100 | ¥18.73820 | ¥1,873.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥18.14668 | ¥9,073.34 |
| 1,000 | ¥17.28098 | ¥17,280.98 |
| 1,500 | ¥16.79394 | ¥25,190.91 |
| 2,500 | ¥16.20000 | ¥40,500.00 |
| 3,500 | ¥15.82039 | ¥55,371.36 |
| 5,000 | ¥15.42768 | ¥77,138.40 |


