



0015916062 | |
|---|---|
DigiKey Part Number | WM6888TR-ND - Tape & Reel (TR) WM6888CT-ND - Cut Tape (CT) WM6888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0015916062 |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916062 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥19.24400 | ¥192.44 |
| 100 | ¥16.35760 | ¥1,635.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥17.73216 | ¥8,866.08 |
| 1,000 | ¥16.88624 | ¥16,886.24 |
| 1,500 | ¥16.41032 | ¥24,615.48 |
| 2,500 | ¥15.82992 | ¥39,574.80 |
| 3,500 | ¥15.45899 | ¥54,106.46 |
| 5,000 | ¥15.07530 | ¥75,376.50 |




