



0015910200 | |
|---|---|
DigiKey Part Number | 900-0015910200-ND |
Manufacturer | |
Manufacturer Product Number | 0015910200 |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015910200 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Tube | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146130-9 | WEC | 371 | 2266-146130-9-17-ND | ¥185.23950 | Similar |
| 5-146130-9 | TE Connectivity | 220 | A121625-ND | ¥654.95000 | Similar |
| 98401-101-20LF | Amphenol CS (FCI) | 89 | 98401-101-20LF-ND | ¥161.61000 | Similar |
| GBC10DABN-M30 | Sullins Connector Solutions | 608 | S2351E-10-ND | ¥182.40000 | Similar |
| TSM-110-01-F-DV | Samtec Inc. | 266 | TSM-110-01-F-DV-ND | ¥202.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 21 | ¥25.58905 | ¥537.37 |
| 105 | ¥22.83867 | ¥2,398.06 |
| 504 | ¥20.44563 | ¥10,304.60 |
| 1,008 | ¥19.47025 | ¥19,626.01 |





