Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015477616

DigiKey Part Number
WM7197-ND
Manufacturer
Manufacturer Product Number
0015477616
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015477616 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.315" (8.00mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.570" (14.48mm)
Packaging
Tube
Insulation Height
0.475" (12.07mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.03000¥28.03
19¥22.74158¥432.09
114¥20.03965¥2,284.52
513¥18.02127¥9,244.91
1,007¥17.18415¥17,304.44
5,016¥15.34542¥76,972.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.