10 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Molex - Product Spotlight - SL Modular Connectors

0015474103

DigiKey Part Number
900-0015474103-ND
Manufacturer
Manufacturer Product Number
0015474103
Description
CONN FFC CIC RCPT 10POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0015474103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Housing Material
Polyester, Glass Filled
Flat Flex Type
FFC, CIC
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
10
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Housing Color
Black
Termination
IDC
Mating Cycles
50
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,260¥30.48252¥38,407.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.