



0015311092 | |
|---|---|
DigiKey Part Number | WM2591-ND |
Manufacturer | |
Manufacturer Product Number | 0015311092 |
Description | CONN RCPT HSG 9POS 4.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311092 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.15300 | ¥61.53 |
| 25 | ¥5.76600 | ¥144.15 |
| 50 | ¥5.48960 | ¥274.48 |
| 200 | ¥4.97690 | ¥995.38 |
| 400 | ¥4.73913 | ¥1,895.65 |
| 600 | ¥4.60528 | ¥2,763.17 |
| 1,000 | ¥4.44215 | ¥4,442.15 |
| 2,600 | ¥4.15256 | ¥10,796.66 |



