6 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
0015311061
0015311061

0015311061

DigiKey Part Number
WM2589-ND
Manufacturer
Manufacturer Product Number
0015311061
Description
CONN PLUG HSG 6POS 4.80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0015311061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.189" (4.80mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.35000¥7.35
10¥6.25500¥62.55
25¥5.86120¥146.53
50¥5.58120¥279.06
100¥5.31440¥531.44
250¥4.98112¥1,245.28
500¥4.74298¥2,371.49
1,000¥4.51650¥4,516.50
2,500¥4.23371¥10,584.28
Manufacturers Standard Package