



0015311022 | |
|---|---|
DigiKey Part Number | WM2584-ND |
Manufacturer | |
Manufacturer Product Number | 0015311022 |
Description | CONN RCPT HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311022 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.68000 | ¥36.80 |
| 25 | ¥3.45040 | ¥86.26 |
| 50 | ¥3.28480 | ¥164.24 |
| 100 | ¥3.12690 | ¥312.69 |
| 250 | ¥2.93088 | ¥732.72 |
| 500 | ¥2.79096 | ¥1,395.48 |
| 1,000 | ¥2.65756 | ¥2,657.56 |
| 2,500 | ¥2.49109 | ¥6,227.72 |





