18 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
15-24-7183
15-24-7183
Molex RF Connectors | Digi-Key Daily

0015247183

DigiKey Part Number
23-0015247183-ND
Manufacturer
Manufacturer Product Number
0015247183
Description
CONN RCPT 18POS 0.165 GOLD PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0015247183 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Natural
Packaging
Tray
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Blind Mating, Board Lock
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
General Purpose, Industrial, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
0.165" (4.20mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Brass
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,415
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.36000¥104.36
10¥88.66000¥886.60
100¥75.36220¥7,536.22
500¥67.27802¥33,639.01
1,000¥64.07085¥64,070.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.