




0015246181 | |
|---|---|
DigiKey Part Number | WM7189-ND |
Manufacturer | |
Manufacturer Product Number | 0015246181 |
Description | CONN HEADER VERT 18POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015246181 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.555" (14.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |
| 10 | ¥26.29900 | ¥262.99 |
| 100 | ¥22.34720 | ¥2,234.72 |
| 500 | ¥19.94772 | ¥9,973.86 |
| 1,120 | ¥18.84488 | ¥21,106.27 |









