




0015246061 | |
|---|---|
DigiKey Part Number | WM13413-ND |
Manufacturer | |
Manufacturer Product Number | 0015246061 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015246061 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.555" (14.10mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥15.84500 | ¥158.45 |
| 25 | ¥14.85280 | ¥371.32 |
| 50 | ¥14.14160 | ¥707.08 |
| 100 | ¥13.46600 | ¥1,346.60 |
| 250 | ¥12.62232 | ¥3,155.58 |
| 500 | ¥12.01978 | ¥6,009.89 |
| 2,400 | ¥10.76095 | ¥25,826.28 |
| 4,800 | ¥10.24780 | ¥49,189.44 |




