



0015045164 | |
|---|---|
DigiKey Part Number | WM14862-ND |
Manufacturer | |
Manufacturer Product Number | 0015045164 |
Description | CONN CLIP INTERIM SNGL ROW 16POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045164 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 16 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103681-5 | TE Connectivity AMP Connectors | 0 | 103681-5-ND | ¥19.52237 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥10.85254 | ¥19,534.57 |



