6 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Molex - Product Spotlight - SL Modular Connectors

0014567062

DigiKey Part Number
0014567062-ND
Manufacturer
Manufacturer Product Number
0014567062
Description
CONN RCPT 6POS IDC 22AWG TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014567062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
150.0µin (3.81µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,989
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥10.83300¥108.33
35¥9.91657¥347.08
70¥9.44171¥660.92
105¥9.17552¥963.43
280¥8.56096¥2,397.07
525¥8.18956¥4,299.52
1,015¥7.81723¥7,934.49
2,520¥7.33156¥18,475.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.