


0014562024 | |
|---|---|
DigiKey Part Number | WM19419-ND |
Manufacturer | |
Manufacturer Product Number | 0014562024 |
Description | CONN RCP 2P IDC 26AWG GOLD 1=2PC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562024 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.85000 | ¥14.85 |
| 10 | ¥12.64900 | ¥126.49 |
| 25 | ¥11.85880 | ¥296.47 |
| 50 | ¥11.29140 | ¥564.57 |
| 104 | ¥10.72212 | ¥1,115.10 |
| 312 | ¥9.92218 | ¥3,095.72 |
| 520 | ¥9.57071 | ¥4,976.77 |
| 1,040 | ¥9.11387 | ¥9,478.42 |
| 2,600 | ¥8.54352 | ¥22,213.15 |



