
0014445203 | |
|---|---|
DigiKey Part Number | 0014445203-ND |
Manufacturer | |
Manufacturer Product Number | 0014445203 |
Description | CONN PLUG 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014445203 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 22 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,200 | ¥15.90258 | ¥66,790.84 |




