Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0010894082 | |
|---|---|
DigiKey Part Number | 900-0010894082-ND |
Manufacturer | |
Manufacturer Product Number | 0010894082 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010894082 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929667-01-04-EU | 3M | 0 | 3M156323-08-ND | ¥21.84000 | Similar |
| 929667-01-04-I | 3M | 0 | 3M156314-08-ND | ¥23.37000 | Similar |
| 929667-02-04-EU | 3M | 0 | 3M156324-08-ND | ¥21.84000 | Similar |
| 929667-02-04-I | 3M | 350 | 3M156315-08-ND | ¥23.37000 | Similar |
| 929667-04-04-EU | 3M | 0 | 3M156325-08-ND | ¥21.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥9.04967 | ¥452,483.50 |










