Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0010883201

DigiKey Part Number
10-88-3201-ND
Manufacturer
Manufacturer Product Number
0010883201
Description
CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010883201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Tube
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Insulation Height
0.220" (5.60mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,800¥18.52779¥311,266.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.