Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





0010883081 | |
|---|---|
DigiKey Part Number | 23-0010883081-ND |
Manufacturer | |
Manufacturer Product Number | 0010883081 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010883081 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Tube | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104355-4 | TE Connectivity AMP Connectors | 0 | 104355-4-ND | ¥0.00000 | Similar |
| 5-103326-4 | TE Connectivity AMP Connectors | 0 | 5-103326-4-ND | ¥12.81756 | Similar |
| 5-103330-4 | TE Connectivity AMP Connectors | 0 | 5-103330-4-ND | ¥0.00000 | Similar |
| 5-103795-4 | TE Connectivity AMP Connectors | 0 | 5-103795-4-ND | ¥0.00000 | Similar |
| 5-104355-4 | TE Connectivity AMP Connectors | 0 | 5-104355-4-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥6.41119 | ¥48,083.93 |











