



0010181150 | |
|---|---|
DigiKey Part Number | WM22700-ND |
Manufacturer | |
Manufacturer Product Number | 0010181150 |
Description | CONN HEADER VERT 15POS 5.03MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010181150 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.170" (4.32mm) |
Packaging Bulk | Insulation Height 0.421" (10.70mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Cartridge Brass |
Number of Rows 3 | Insulation Material Polyester |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.09000 | ¥43.09 |
| 10 | ¥36.61100 | ¥366.11 |
| 225 | ¥29.38640 | ¥6,611.94 |
| 675 | ¥27.19542 | ¥18,356.91 |
| 1,125 | ¥26.23353 | ¥29,512.72 |











