Connector Header Through Hole 12 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.200" (5.08mm)
Molex - Product Spotlight - KK 508 Connector System

0010081121

DigiKey Part Number
WM20955-ND
Manufacturer
Manufacturer Product Number
0010081121
Description
CONN HEADER VERT 12POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0010081121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.470" (11.94mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bag
Insulation Height
0.125" (3.18mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
Natural
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose, Industrial, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,574
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥11.10700¥111.07
100¥9.43610¥943.61
500¥8.42200¥4,211.00
1,000¥8.02008¥8,020.08
5,000¥7.15953¥35,797.65
10,000¥6.81822¥68,182.20
Manufacturers Standard Package