Similar
Similar
Similar
Similar
Similar
Similar



0010081049 | |
|---|---|
DigiKey Part Number | 0010081049-ND |
Manufacturer | |
Manufacturer Product Number | 0010081049 |
Description | CONN HEADER VERT 4POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010081049 Models |
Category | Contact Length - Mating 0.532" (13.51mm) |
Mfr | Contact Length - Post 0.143" (3.63mm) |
Series | Overall Contact Length 0.800" (20.32mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPW-04-04-T-S-250-275 | Samtec Inc. | 0 | 612-HPW-04-04-T-S-250-275-ND | ¥18.36000 | Similar |
| HPW-04-04-T-S-275-300 | Samtec Inc. | 0 | 612-HPW-04-04-T-S-275-300-ND | ¥18.36000 | Similar |
| HPW-04-04-T-S-350-250 | Samtec Inc. | 0 | 612-HPW-04-04-T-S-350-250-ND | ¥18.36000 | Similar |
| HPW-04-04-T-S-380-200 | Samtec Inc. | 0 | 612-HPW-04-04-T-S-380-200-ND | ¥18.36000 | Similar |
| HPW-04-04-T-S-400-200 | Samtec Inc. | 0 | 612-HPW-04-04-T-S-400-200-ND | ¥18.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,600 | ¥4.31012 | ¥15,516.43 |




