
0008560123 | |
|---|---|
DigiKey Part Number | 900-0008560123TR-ND - Tape & Reel (TR) 900-0008560123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008560123 |
Description | CONN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥11.99100 | ¥119.91 |
| 25 | ¥11.23680 | ¥280.92 |
| 50 | ¥10.69940 | ¥534.97 |
| 100 | ¥10.18830 | ¥1,018.83 |
| 250 | ¥9.55024 | ¥2,387.56 |
| 500 | ¥9.09408 | ¥4,547.04 |
| 1,000 | ¥8.66000 | ¥8,660.00 |
| 2,500 | ¥8.57827 | ¥21,445.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥9.94549 | ¥69,618.43 |





