Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-L6

DigiKey Part Number
0008500113-12-L6-ND
Manufacturer
Manufacturer Product Number
0008500113-12-L6
Description
12" PRE-CRIMP A3049 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.04300¥60.43
30¥5.59267¥167.78
50¥5.39500¥269.75
100¥5.13710¥513.71
250¥4.81484¥1,203.71
500¥4.58494¥2,292.47
1,000¥4.36595¥4,365.95
2,500¥4.09260¥10,231.50
5,000¥3.89728¥19,486.40
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A3049 BLACK
In-Stock: 310
Unit Price: ¥6.04300
12" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: ¥6.04300
12" PRE-CRIMP A3049 GREEN
In-Stock: 1
Unit Price: ¥6.04300
12" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: ¥6.04300
12" PRE-CRIMP A3049 RED
In-Stock: 308
Unit Price: ¥6.04300
Alternate Length
2" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: ¥4.47600
3" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: ¥4.63800
4" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: ¥4.79000
5" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: ¥4.95100
6" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: ¥5.11200
Assembly Component