Black 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-B4-D

DigiKey Part Number
0008500113-12-B4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-12-B4-D
Description
12" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.45800¥74.58
30¥6.90267¥207.08
50¥6.65560¥332.78
100¥6.33770¥633.77
250¥5.94076¥1,485.19
500¥5.65694¥2,828.47
1,000¥5.38675¥5,386.75
2,500¥5.04951¥12,623.77
5,000¥4.80861¥24,043.05
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: ¥7.45800
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: ¥7.45800
12" PRE-CRIMP A2015 GREEN
In-Stock: 73
Unit Price: ¥7.45800
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: ¥7.45800
12" PRE-CRIMP A2015 RED
In-Stock: 763
Unit Price: ¥7.45800
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: ¥5.90000
3" PRE-CRIMP A2015 BLACK
In-Stock: 604
Unit Price: ¥5.81000
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: ¥6.21300
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: ¥6.37400
6" PRE-CRIMP A2015 BLACK
In-Stock: 463
Unit Price: ¥6.52700
Assembly Component