Blue 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-10-L2-D

DigiKey Part Number
0008500113-10-L2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-10-L2-D
Description
10" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.30600¥73.06
30¥6.76233¥202.87
50¥6.52120¥326.06
100¥6.20970¥620.97
250¥5.82044¥1,455.11
500¥5.54218¥2,771.09
1,000¥5.27761¥5,277.61
2,500¥4.94720¥12,368.00
5,000¥4.71115¥23,555.75
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 83
Unit Price: ¥7.01000
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: ¥7.30600
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: ¥7.30600
10" PRE-CRIMP A2016 ORANGE
In-Stock: 1
Unit Price: ¥7.30600
10" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: ¥7.01000
Alternate Length
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: ¥5.93600
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: ¥6.10600
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: ¥6.28500
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: ¥6.45500
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: ¥6.62500
Assembly Component