White 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-W2-D

DigiKey Part Number
0008500113-08-W2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-W2-D
Description
8" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.96500¥69.65
30¥6.44600¥193.38
50¥6.21680¥310.84
100¥5.91960¥591.96
250¥5.54896¥1,387.24
500¥5.28380¥2,641.90
1,000¥5.03141¥5,031.41
2,500¥4.71640¥11,791.00
5,000¥4.49136¥22,456.80
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: ¥6.96500
8" PRE-CRIMP A2016 BLUE
In-Stock: 1500
Unit Price: ¥6.67900
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: ¥6.96500
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: ¥6.96500
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: ¥6.96500
Alternate Length
2" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: ¥5.93600
3" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: ¥6.10600
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: ¥6.28500
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: ¥6.45500
6" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: ¥6.62500
Assembly Component