Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-G6

DigiKey Part Number
0008500113-02-G6-ND
Manufacturer
Manufacturer Product Number
0008500113-02-G6
Description
2" PRE-CRIMP A3049 GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥4.47600¥44.76
30¥4.13933¥124.18
50¥3.99120¥199.56
100¥3.80140¥380.14
250¥3.56252¥890.63
500¥3.39242¥1,696.21
1,000¥3.23037¥3,230.37
2,500¥3.02803¥7,570.08
5,000¥2.88351¥14,417.55
Manufacturers Standard Package
Alternate Color
2" PRE-CRIMP A3049 BLACK
In-Stock: 0
Unit Price: ¥4.47600
2" PRE-CRIMP A3049 BLUE
In-Stock: 0
Unit Price: ¥4.47600
2" PRE-CRIMP A3049 BROWN
In-Stock: 0
Unit Price: ¥4.47600
2" PRE-CRIMP A3049 ORANGE
In-Stock: 0
Unit Price: ¥4.47600
2" PRE-CRIMP A3049 RED
In-Stock: 0
Unit Price: ¥4.47600
Alternate Length
3" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: ¥4.63800
4" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: ¥4.79000
5" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: ¥4.95100
6" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: ¥5.11200
8" PRE-CRIMP A3049 GREEN
In-Stock: 0
Unit Price: ¥5.42500
Assembly Component