
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.69610 | ¥4,872.70 |





