



0003067023 | |
|---|---|
DigiKey Part Number | WM2315-ND |
Manufacturer | |
Manufacturer Product Number | 0003067023 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003067023 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.32700 | ¥23.27 |
| 25 | ¥2.18160 | ¥54.54 |
| 50 | ¥2.07600 | ¥103.80 |
| 100 | ¥1.97610 | ¥197.61 |
| 250 | ¥1.85220 | ¥463.05 |
| 500 | ¥1.76364 | ¥881.82 |
| 1,000 | ¥1.67934 | ¥1,679.34 |
| 2,500 | ¥1.57413 | ¥3,935.33 |










