



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥8.48700 | ¥84.87 |
| 30 | ¥7.85167 | ¥235.55 |
| 50 | ¥7.57240 | ¥378.62 |
| 100 | ¥7.20970 | ¥720.97 |
| 250 | ¥6.75760 | ¥1,689.40 |
| 500 | ¥6.43494 | ¥3,217.47 |
| 1,000 | ¥6.12769 | ¥6,127.69 |
| 2,500 | ¥5.74408 | ¥14,360.20 |
| 5,000 | ¥5.47006 | ¥27,350.30 |











